6AV6881-0VJ22-1AA0 | Siemens

Protective film, for 22" Screen, 6AV6881-0VJ22-1AA0

Order No.: 70P4124
EAN: 4025515738466
MPN:
6AV6881-0VJ22-1AA0
6AV68810VJ221AA0
Series: SIMATIC HMI
6AV6881-0VJ22-1AA0 Siemens Other accessories for controllers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
533.4294 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
533.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
533.4294 €

6AV68810VJ221AA0, Siemens

Protective film 22, BAC front type 5, adhesive over the entire surface, antibacterial, Reflection Shield Matte.

Technical specifications
Filter Property Value
Product type protective film
Suitable for 22" Screen
Logistics
Property Value
Customs tariff number 39199080
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes