6AV6574-1AE00-4AX0 | Siemens
Protective hood, for TP070/170A/170B/170micro/177micro/177A/177B/270 6"/277 6", MP270 6" Touch, 6AV6574-1AE00-4AX0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
190.5071 € *
Standard delivery time from the manufacturer is: On Request
6AV65741AE004AX0, Siemens
Protective cover for TP 070, TP 170A, TP 170B, TP 170MICRO, TP 177micro, TP 177A, TP 177B, TP 270 6, TP 277 6, MP 270 6 Touch.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | protective hood | |
| Suitable for | TP070/170A/170B/170micro/177micro/177A/177B/270 6"/277 6", MP270 6" Touch |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |