6AG1057-1AA00-0AA2 | Siemens
Front panel installation kit, 8 HP for LOGO!+SIPLUS, 6AG1057-1AA00-0AA2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
160.2692 € *
Standard delivery time from the manufacturer is: On Request
6AG10571AA000AA2, Siemens
SIPLUS LOGO! Front panel assembly kit 8 MW for LOGO!+SIPLUS extreme with keys, -40 - 70 °C, The SIPLUS extreme variants are specially designed for harsh ambient conditions. To ensure that biologically, chemically and physically active substances do not negatively impact your automation system. Accessories for SIPLUS LOGO!.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front panel installation kit | |
| Version | 8 HP | |
| Suitable for | LOGO!+SIPLUS |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 4,4'-isopropylidenediphenol | Lead |
| RoHS conform | Yes |
| SVHC free | No |