6AG1055-4MH08-2BA1 | Siemens

Text display, 6-line, 3 background colors, 2 ethernet ports for LOGO! 8, 6AG1055-4MH08-2BA1

Order No.: 27G745
EAN: 4047618119348
MPN:
6AG1055-4MH08-2BA1
6AG10554MH082BA1
Series: LOGO !
6AG1055-4MH08-2BA1 Siemens Other accessories for controllers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
410.6214 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
410.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
410.6214 €

6AG10554MH082BA1, Siemens

SIPLUS LOGO! TDE based on 6ED1055-4MH08-0BA1 with conformal coating, -25 - 60 °C, start up -20 °C, 6-line, 3 background colors 2 Ethernet ports, installation accessories for LOGO! 8 The LOGO! TDE text display with its two Ethernet interfaces is designed for connection to the LOGO! logic module. A large display with six lines of 20 characters per line allows for informative messages in plain text. Selectable backlit displays in white, orange and red permit optical highlighting. The Ethernet connection can bridge a distance of over ten meters between LOGO! TDE and LOGO! 8. The SIPLUS extreme variants are specially designed for harsh ambient conditions. To ensure that biologically, chemically and physically active substances do not negatively impact your automation system. The LOGO! TDE can be connected to all versions of the LOGO! 8 basic module.

Technical specifications
Filter Property Value
Product type text display
Version 6-line, 3 background colors, 2 ethernet ports
Suitable for LOGO! 8
Logistics
Property Value
Customs tariff number 85389091
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes