8PQ9500-0BA05 | Siemens
Hexagon nut, M10, ISO 4032, 8PQ9500-0BA05, package with 50 pieces
As a private customer, you can buy this item as soon as we have it back in stock.
Hexagon nut, 8PQ9500-0BA05, SIEMENS
Hexagonal nut, ISO 4032, M10, 8 zinc-plated, 1 pack = 50 units.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hexagon nut | |
| Spindle drive type | external hexagon | |
| Thread size | M10 | |
| Standard number | ISO 4032 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181692 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |