6ES7648-2CF10-1BA0 | Siemens

SIMATIC IPC CP1625-DEV PCIe plug-in card for PROFINET IRT

Order No.: 70P5102
EAN: 4034106031473
MPN:
6ES7648-2CF10-1BA0
6ES76482CF101BA0
Series: SIMATIC IPC
6ES7648-2CF10-1BA0 Siemens Network Interface Cards
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,649.578 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,649.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,649.578 €

6ES76482CF101BA0, Siemens

SIMATIC CP 1625, PCIe card for PROFINET IRT, development board (external PS, COM2, LED) The Controller Development Kit CP 1625 Siemens SOC1 gives you the hardware support required to build an IRT controller. The Controller Development Kit CP 1625 is suitable for both standalone mode and host mode. In stand-alone mode, the PN stack and application run on the CP 1625. In host mode, the applications run on the PC or, for example, ARM. The stack runs on the CP 1625.

Technical specifications
Filter Property Value
Version PCI express card
Logistics
Property Value
Country of origin CN
Customs tariff number 85176200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description 1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (“Dechlorane Plus”™)
RoHS conform Yes
SVHC free No