3RV1611-1DG14 | Siemens
Motor protection switch, 3 pole, 3 A, screw connection, 3RV1611-1DG14
Order No.: 80P7179
EAN: 4011209535237
MPN:
3RV1611-1DG14
3RV16111DG14
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
353.5966 € *
Standard delivery time from the manufacturer is: On Request
Voltage transformer Circuit breaker, Size S00 3 A, N-release 20 A 1 CO with transverse auxiliary switch.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | circuit breaker | |
| Pin number | 3 pole | |
| Rated current | 3 A | |
| Actuator | toggle switch | |
| Network frequency | 60 Hz | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 | |
| rated voltage (AC) | 690 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |