3RV1611-1CG14 | Siemens

Circuit breaker for voltage transformer, S00, 2.5A, short-circuit release 10...

Order No.: 80P7178
EAN: 4011209535220
MPN:
3RV1611-1CG14
3RV16111CG14
3RV1611-1CG14 Siemens Motor Protection Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
353.5966 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
353.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
353.5966 €
Voltage transformer Circuit breaker, Size S00 2.5 A, N-release 10.5 A 1 CO with transverse auxiliary switch.
Technical specifications
Filter Property Value
Version circuit breaker
Pin number 3 pole
Rated current 2.5 A
Actuator toggle switch
Network frequency 60 Hz
Connection screw connection
Assembly DIN rail
Degree of protection (IP) IP20
rated voltage (AC) 690 V
Logistics
Property Value
Customs tariff number 85362010
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes