3RV1611-1AG14 | Siemens
Circuit breaker for voltage transformer, S00, 1.4A, short-circuit release 6 ...
Order No.: 80P7177
EAN: 4011209535213
MPN:
3RV1611-1AG14
3RV16111AG14
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
353.5966 € *
Standard delivery time from the manufacturer is: On Request
Voltage transformer Circuit breaker, Size S00 1.4 A, N-release 6 A, 1 CO with transverse auxiliary switch.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | circuit breaker | |
| Pin number | 3 pole | |
| Rated current | 1.4 A | |
| Actuator | toggle switch | |
| Network frequency | 60 Hz | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 | |
| rated voltage (AC) | 690 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |