3RU2146-4KD0 | Siemens
Overload protection relay, 3 pole, 57 to 75 A, 75 A, screw connection, 3RU2146-4KD0
Order No.: 27H5307
EAN: 4047621013022
MPN:
3RU2146-4KD0
3RU21464KD0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
163.8868 € *
Standard delivery time from the manufacturer is: On Request
Overload relay 57...75 A Thermal For motor protection Size S3, Class 10 Contactor mounting Main circuit: Screw Auxiliary circuit: spring-type terminal Manual-Automatic-Reset thermal overload relay SIRIUS 3RU2 for inverse-time delayed protection of loads with normal starting against excessive temperature rises due to overload or phase failure.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | overload relay | |
| Pin number | 3 pole | |
| Release | 57 to 75 A | |
| Rated current | 75 A | |
| Actuator | slide switch | |
| Network frequency | 50/60 Hz | |
| Connection | screw connection | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP20 | |
| rated voltage (AC) | 690 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |