3RU2126-4NJ0 | Siemens
Overload protection relay, 3 pole, 23 to 28 A, 28 A, ring cable lug connection, 3RU2126-4NJ0
Order No.: 27H5279
EAN: 4011209781450
MPN:
3RU2126-4NJ0
3RU21264NJ0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
100.1385 € *
Standard delivery time from the manufacturer is: 4 Weeks
Overload relay 23...28 A Thermal For motor protection Size S0, Class 10 Contactor mounting Main circuit: Ring cable lug Auxiliary circuit: ring cable lug Manual-Automatic-Reset thermal overload relay SIRIUS 3RU2 for inverse-time delayed protection of loads with normal starting against excessive temperature rises due to overload or phase failure.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | overload relay | |
| Pin number | 3 pole | |
| Release | 23 to 28 A | |
| Rated current | 28 A | |
| Actuator | slide switch | |
| Network frequency | 50/60 Hz | |
| Connection | ring cable lug connection | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP00 | |
| rated voltage (AC) | 690 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |