3RU2116-1FC1 | Siemens

Overload relay 3.5-5.0 A motor protection S00, Class 10

Order No.: 27H8872
EAN: 4011209782280
MPN:
3RU2116-1FC1
3RU21161FC1
3RU2116-1FC1 Siemens Motor Protection Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
88.1076 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
88.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
88.1076 €
Overload relay 3.5...5.0 A Thermal For motor protection Size S00, Class 10 Stand-alone installation Main circuit: Spring-type terminal Auxiliary circuit: spring-type terminal Manual-Automatic-Reset thermal overload relay SIRIUS 3RU2 for inverse-time delayed protection of loads with normal starting against excessive temperature rises due to overload or phase failure.
Technical specifications
Filter Property Value
Version overload relay
Pin number 3 pole
Release 3.5 to 5 A
Rated current 5 A
Actuator slide switch
Network frequency 50/60 Hz
Connection spring connection
Assembly panel mounting
Degree of protection (IP) IP20
rated voltage (AC) 690 V
Logistics
Property Value
Customs tariff number 85364900
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes