3RU2116-0CB0 | Siemens
Overload protection relay, 3 pole, 0.18 to 0.25 A, 0.25 A, screw connection, 3RU2116-0CB0
Order No.: 27H5178
EAN: 4011209781511
MPN:
3RU2116-0CB0
3RU21160CB0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
69.0557 € *
Standard delivery time from the manufacturer is: On Request
Overload relay 0.18...0.25 A Thermal For motor protection Size S00, Class 10 Contactor mounting Main circuit: Screw Auxiliary circuit: Screw Manual-Automatic-Reset thermal overload relay SIRIUS 3RU2 for inverse-time delayed protection of loads with normal starting against excessive temperature rises due to overload or phase failure.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | overload relay | |
| Pin number | 3 pole | |
| Release | 0.18 to 0.25 A | |
| Rated current | 0.25 A | |
| Actuator | slide switch | |
| Network frequency | 50/60 Hz | |
| Connection | screw connection | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP20 | |
| rated voltage (AC) | 690 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |