3RU2116-0AB1 | Siemens
Overload relay 0.11-0.16 A motor protection S00, Class 10
Order No.: 27H8841
EAN: 4011209781702
MPN:
3RU2116-0AB1
3RU21160AB1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
88.1076 € *
Standard delivery time from the manufacturer is: On Request
Overload relay 0.11...0.16 A Thermal For motor protection Size S00, Class 10 Stand-alone installation Main circuit: Screw Auxiliary circuit: Screw Manual-Automatic-Reset thermal overload relay SIRIUS 3RU2 for inverse-time delayed protection of loads with normal starting against excessive temperature rises due to overload or phase failure.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | overload relay | |
| Pin number | 3 pole | |
| Release | 0.11 to 0.16 A | |
| Rated current | 0.16 A | |
| Actuator | slide switch | |
| Network frequency | 50/60 Hz | |
| Connection | screw connection | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP20 | |
| rated voltage (AC) | 690 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |