3RU2116-0AB0 | Siemens

Overload protection relay, 3 pole, 0.11 to 0.16 A, 0.16 A, screw connection, 3RU2116-0AB0

Order No.: 27H5172
EAN: 4011209781498
MPN:
3RU2116-0AB0
3RU21160AB0
3RU2116-0AB0 Siemens Motor Protection Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
69.0557 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
69.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
69.0557 €
Overload relay 0.11...0.16 A Thermal For motor protection Size S00, Class 10 Contactor mounting Main circuit: Screw Auxiliary circuit: Screw Manual-Automatic-Reset thermal overload relay SIRIUS 3RU2 for inverse-time delayed protection of loads with normal starting against excessive temperature rises due to overload or phase failure.
Technical specifications
Filter Property Value
Version overload relay
Pin number 3 pole
Release 0.11 to 0.16 A
Rated current 0.16 A
Actuator slide switch
Network frequency 50/60 Hz
Connection screw connection
Assembly panel mounting
Degree of protection (IP) IP20
rated voltage (AC) 690 V
Logistics
Property Value
Country of origin DE
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No