3RN2011-1BW30 | Siemens
Thermistor motor protection relay, standard, screwterminal, 2 CO, 24-240 V A...
Order No.: 27H8673
EAN: 4047621006666
MPN:
3RN2011-1BW30
3RN20111BW30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
135.2197 € *
Standard delivery time from the manufacturer is: On Request
Thermistor motor protection relay Standard evaluation unit 22.5 mm enclosure screw terminal 2 change-over contacts US = 24 V-240 V AC/DC Manul/Remote-Reset with ATEX approval 2 LEDs (READY/TRIPPED) galvanic isolation Test/reset button Wire break monitoring Short circuit monitoring Thermistor motor protection relay SIRIUS 3RN2 for protecting motors against overheating, including in potentially explosive atmospheres, by means of direct temperature measurement with ATEX approval.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | motor protection relay | |
| Network frequency | 50/60 Hz | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Dicyclohexyl phthalate | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |