3RN2010-1CW30 | Siemens
Thermistor motor protection relay, standard, screwterminal, 1 NO, 1 NC, 24-2...
Order No.: 27H8667
EAN: 4047621004433
MPN:
3RN2010-1CW30
3RN20101CW30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
108.1472 € *
Standard delivery time from the manufacturer is: On Request
Thermistor motor protection relay Compact evaluation unit 17.5 mm enclosure Screw terminal 1 NO contact, 1 NC contact US = 24 V-240 V AC/DC Auto RESET suitable for bimetallic switch 2 LEDs (Ready/Tripped) galvanic isolation Thermistor motor protection relay SIRIUS 3RN2 for protecting motors against overheating by means of direct temperature measurement.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | motor protection relay | |
| Network frequency | 50/60 Hz | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Dicyclohexyl phthalate | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |