3RB3123-4RE0 | Siemens
Overload protection relay, 3 pole, 0.1 to 0.4 A, 0.4 A, spring connection, 3RB3123-4RE0
Order No.: 27H2715
EAN: 4011209749641
MPN:
3RB3123-4RE0
3RB31234RE0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
193.3393 € *
Standard delivery time from the manufacturer is: On Request
Overload relay 0.1...0.4 A Electronic For motor protection Size S0, Class 5...30 Contactor mounting Main circuit: Spring-type terminal Auxiliary circuit: Spring-type terminal Manual-Automatic-Reset Internal ground fault detection solid-state overload relay SIRIUS 3RB3 for inverse-time delayed protection of loads with normal and heavy starting against excessive temperature rises due to overload, phase unbalance or phase failure.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | overload relay | |
| Pin number | 3 pole | |
| Release | 0.1 to 0.4 A | |
| Rated current | 0.4 A | |
| Actuator | slide switch | |
| Network frequency | 50/60 Hz | |
| Connection | spring connection | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP20 | |
| rated voltage (AC) | 690 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |