3RB2066-1GC2 | Siemens
Overload protection relay, 3 pole, 55 to 250 A, 250 A, screw connection, 3RB2066-1GC2
Order No.: 27H8478
EAN: 4011209638389
MPN:
3RB2066-1GC2
3RB20661GC2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
320.9073 € *
Standard delivery time from the manufacturer is: On Request
Overload relay 55...250 A for motor protection Size S10/S12, Class 10E Contactor mounting/stand-alone installation Main circuit: busbar connection Auxiliary circuit: Screw terminal Manual-Automatic-Reset solid-state overload relay SIRIUS 3RB2 for inverse-time delayed protection of loads with normal and heavy starting against excessive temperature rises due to overload, phase unbalance or phase failure.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | overload relay | |
| Pin number | 3 pole | |
| Release | 55 to 250 A | |
| Rated current | 250 A | |
| Actuator | slide switch | |
| Network frequency | 50/60 Hz | |
| Connection | screw connection | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP00/IP20 | |
| rated voltage (AC) | 1000 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |