3RB2056-1FX2 | Siemens
Overload protection relay, 3 pole, 50 to 200 A, 200 A, spring connection, 3RB2056-1FX2
Order No.: 27H8473
EAN: 4011209638334
MPN:
3RB2056-1FX2
3RB20561FX2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
286.0284 € *
Standard delivery time from the manufacturer is: On Request
Overload relay 50...200 A for motor protection Size S6, Class 10E Contactor mounting/stand-alone installation Main circuit: straight-through transformer Auxiliary circuit: Spring-type terminal Manual-Automatic-Reset solid-state overload relay SIRIUS 3RB2 for inverse-time delayed protection of loads with normal and heavy starting against excessive temperature rises due to overload, phase unbalance or phase failure.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | overload relay | |
| Pin number | 3 pole | |
| Release | 50 to 200 A | |
| Rated current | 200 A | |
| Actuator | slide switch | |
| Network frequency | 50/60 Hz | |
| Connection | spring connection | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP00/IP20 | |
| rated voltage (AC) | 1000 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |