5TC1585 | Siemens
Motion detector, 230 VAC, 5TC1585
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
158.4723 € *
Standard delivery time from the manufacturer is: 1 Week
I-system Motion Detector relay output 230 VAC 50/60Hz 2300W 1150VA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | motion detector | |
| Voltage | 230 VAC | |
| Detecting distance | 17 m |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |