7SR1053-2LA21-2EA0 | Siemens
Monitoring relays, 60-240 V AC/DC, 6 digtial inputs/outputs, 7SR1053-2LA21-2EA0
Order No.: 81P8965
EAN: 4025515640615
MPN:
7SR1053-2LA21-2EA0
7SR10532LA212EA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,647.1266 € *
Standard delivery time from the manufacturer is: 5 Weeks
7SR105 Size 4 Moulded case, 4 CT Inputs, 6 Binary Inputs/ 6 Binary Outputs, 10 LEDs 1/5 A, 50/60 Hz AC/DC 60-240V, Binary input threshold 44 V AC/V DC Standard version - No Cover Front Port: USB and Rear Port: RS-485 supporting IEC 60870-5-103 or Modbus RTU or DNP 3.0 Without RTD Standard Version - with Breaker Control Push Buttons Standard version - included in all models
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 60-240 V AC/DC, 6 digtial inputs/outputs |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |