7SR1004-3LA20-2CA0 | Siemens
Overcurrent relay, 60-240 V AC/DC, 9 digital inputs/6 digital outputs, 7SR1004-3LA20-2CA0
Order No.: 81P8974
EAN: 4025515714583
MPN:
7SR1004-3LA20-2CA0
7SR10043LA202CA0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,814.2621 € *
Standard delivery time from the manufacturer is: On Request
ARGUS overcurrent relay Directional, size 4 molded case, 4 CT, 3 VT, 10 LEDs, 9 binary inputs/ 6 binary outp. Measuring input: 1/5 A, 50/60 Hz, 63.5/110 V auxiliary voltage: 60 to 240 V AC/DC, binary input threshold 44 V AC/DC Standard version - no cover Communication: front port: USB and rear: RS485 supporting IEC 60870-5-103 or MODBUS RTU or DNP 3.0. . Front fascia: w. breaker control pushbuttons protection function: standard version
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 60-240 V AC/DC, 9 digital inputs/6 digital outputs |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |