7PG1753-3CC10-4BE0 | Siemens
Monitoring relays, three elements, self-resetting, 2 Form A (N/O) + 2 Form B (N/C), 7PG1753-3CC10-4BE0
Order No.: 27H9159
EAN: 4025515638216
MPN:
7PG1753-3CC10-4BE0
7PG17533CC104BE0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,010.1956 € *
Standard delivery time from the manufacturer is: On Request
TRIP CIRCUIT SUPERVISION RELAY XR350 THREE ELEMENT, SELF RESET CONTACTS, SELF RESET FLAG CONTACT ARRANGEMENT: 2NO/2NC FOUR CONTACTS, VOLTAGE RATING: 125V DC CASE SIZE E3 (4U HIGH) VOLTAGE RATING (ALARM): 125V DC BACK EMF SUPPRESSION DIODE: NOT FITTED.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | three elements, self-resetting | |
| Contact type | 2 Form A (N/O) + 2 Form B (N/C) |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |