5TT3414 | Siemens
Voltage guard, response delay 0.5 S, 1 Form C (NO/NC), 400 V (AC), 5TT3414
Order No.: 27H9071
EAN: 4001869421902
MPN:
5TT3414
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
99.6149 € *
Standard delivery time from the manufacturer is: On Request
Voltage relays AC 230/400V 0.85 1 CO contact Response delay 0.5 s Return transfer delay 60 s Siemens switching devices for applications in residential and functional buildings and industrial applications.
Features
- User-friendly and easy installation and connection technology
- Reliable safety during installation with standard touch protection
- Comprehensive and easy-to-install accessories
- Optimized technology for your safety
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | response delay 0.5 S | |
| Contact type | 1 Form C (NO/NC) | |
| Coil voltage (AC) | 400 V | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |