5TT3408 | Siemens
Voltage guard, with transparent cap, 2 Form C (NO/NC), 400 V (AC), 5TT3408
Order No.: 27H9070
EAN: 4001869155869
MPN:
5TT3408
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
228.4086 € *
Standard delivery time from the manufacturer is: On Request
Voltage relays AC 230/400V 2CO 0.9/1.3+0.7/1.1 With transparent cap Siemens switching devices for applications in residential and functional buildings and industrial applications.
Features
- User-friendly and easy installation and connection technology
- Reliable safety during installation with standard touch protection
- Comprehensive and easy-to-install accessories
- Optimized technology for your safety
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | with transparent cap | |
| Contact type | 2 Form C (NO/NC) | |
| Coil voltage (AC) | 400 V | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |