5TT3405 | Siemens
Voltage guard, asymmetry, with transparent cap, 2 Form C (NO/NC), 400 V (AC), 5TT3405
Order No.: 27H9067
EAN: 4001869155838
MPN:
5TT3405
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
212.5102 € *
Standard delivery time from the manufacturer is: On Request
Voltage relay T5570 AC 230/400V 2W 0.85/0.95 Asymmetry with transparent cap Siemens switching devices for applications in residential and functional buildings and industrial applications.
Features
- User-friendly and easy installation and connection technology
- Reliable safety during installation with standard touch protection
- Comprehensive and easy-to-install accessories
- Optimized technology for your safety
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | asymmetry, with transparent cap | |
| Contact type | 2 Form C (NO/NC) | |
| Coil voltage (AC) | 400 V | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |