3UG5616-2CR20 | Siemens
Line voltage monitoring relay, digital, phase failure, phase sequence, asymmetry, frequency, 2 Form C (NO/NC), 690 V (AC), 3UG5616-2CR20
Order No.: 27H9051
EAN: 4047621099958
MPN:
3UG5616-2CR20
3UG56162CR20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
253.8627 € *
Standard delivery time from the manufacturer is: On Request
Digitally adjustable monitoring relay phase failure, phase sequence, asymmetry, frequency, over- and under-voltage monitoring 3x 90-690 V AC, 15-70 Hz 2 changeover contacts spring-loaded terminal Network monitoring relay with digital setting SIRIUS 3UG5 for monitoring phase sequence, phase failure and phase asymmetry, undervoltage and overvoltage as well as frequency, e.g. in case of unstable networks or with mobile systems such as A/C compressors, refrigerated containers, construction site compressors, cranes or photovoltaic systems and wind turbines.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | digital, phase failure, phase sequence, asymmetry, frequency | |
| Contact type | 2 Form C (NO/NC) | |
| Coil voltage (AC) | 690 V | |
| Connection | spring-clamp connection | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |