3UG5512-1AR21 | Siemens
Line voltage monitoring relay, phase failure, phase sequence and asymmetry 1W, 1 Form C (NO/NC), 690 V (AC), 5 A, 3UG5512-1AR21
Order No.: 27H9041
EAN: 4047621099880
MPN:
3UG5512-1AR21
3UG55121AR21
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
151.2728 € *
Standard delivery time from the manufacturer is: On Request
Monitoring relay phase failure, phase sequence and asymmetry monitoring 3x 160-690 V AC, 15-70 Hz 1 changeover contact screw terminal SIL 1/PL c Line monitoring relay SIRIUS 3UG5 for monitoring phase sequence, phase failure and phase asymmetry, e.g. with mobile systems such as A/C compressors, refrigerated containers, construction site compressors, cranes or photovoltaic systems and wind turbines.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | phase failure, phase sequence and asymmetry 1W | |
| Contact type | 1 Form C (NO/NC) | |
| switching current | 5 A | |
| Coil voltage (AC) | 690 V | |
| Connection | screw connection | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |