3UG5462-1AA41 | Siemens
DC load monitoring relay, for PROFINET, 1 Form C (NO/NC), 24 V (DC), 10 Ω, 1 A, 3UG5462-1AA41
Order No.: 27H9035
EAN: 4047621077796
MPN:
3UG5462-1AA41
3UG54621AA41
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,072.9635 € *
Standard delivery time from the manufacturer is: On Request
DC load monitoring relay for PROFINET, max. 1x63 A DC, max. 60 V Width: 45.0 mm Monitoring for violation of upper and lower limit of current, voltage and power- energy consumption counter, energy recovery counter, switching cycle counter, operating hours counter warning and alarm thresholds auto-reset or manual reset ON delay 0-999.0 sec, OFF delay 0-999.0 sec, automatic reclosing delay 0-999.0 sec Supply voltage: 24 VDC 1 change-over contact, screw terminal DC load monitoring relay SIRIUS 3UG5 For monitoring of direct current, voltage and power, e.g. for battery charging, deep discharge protection or DC point heaters.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | for PROFINET | |
| Contact type | 1 Form C (NO/NC) | |
| switching current | 1 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 10 Ω | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead | 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |