3UG4851-1AA40 | Siemens
Monitoring relays, digital, speed monitoring, for IO -Link, 0.1-2200 U, 1 Form C (NO/NC), 24 V (DC), 5 A, 3UG4851-1AA40
Order No.: 27H9030
EAN: 4011209895904
MPN:
3UG4851-1AA40
3UG48511AA40
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
351.2761 € *
Standard delivery time from the manufacturer is: 1 Week
Digital monitoring relay Speed monitoring for IO-Link from 0.1...2200 rpm overshoot and undershoot ON-delay time Tripping delay time Hysteresis 0.1 to 99 rpm 1 change-over contact, screw terminal Speed monitoring relay with digital setting SIRIUS 3UG4 for speed monitoring for overshooting and undershooting, e.g. in the event of slip or tear in a belt drive, also suitable for slowly rotating motors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | digital, speed monitoring, for IO -Link, 0.1-2200 U | |
| Contact type | 1 Form C (NO/NC) | |
| switching current | 5 A | |
| Coil voltage (DC) | 24 V | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |