3UG4832-2AA40 | Siemens
Voltage guard, digital, voltage monitoring, for IO -Link, 10-600 V, 1 Form C (NO/NC), 24 V (DC), 5 A, 3UG4832-2AA40
Order No.: 27H9027
EAN: 4011209895867
MPN:
3UG4832-2AA40
3UG48322AA40
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
252.2919 € *
Standard delivery time from the manufacturer is: 1 Week
Digital monitoring relay Voltage monitoring, 22.5 mm for IO-Link 10...600 V AC/DC Overvoltage and undervoltage Hysteresis 0.1 to 300 V ON-delay time Tripping delay time 1 change-over contact, spring-type connection system Voltage monitoring relay with digital setting SIRIUS 3UG4 for monitoring voltages for overshooting and undershooting, e.g. for protecting a system from damage, for protecting batteries against deep discharge or for connecting systems as of a specified voltage.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | digital, voltage monitoring, for IO -Link, 10-600 V | |
| Contact type | 1 Form C (NO/NC) | |
| switching current | 5 A | |
| Coil voltage (DC) | 24 V | |
| Connection | spring-clamp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Dicyclohexyl phthalate | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |