3UG4651-2AW30 | Siemens
Monitoring relays, speed monitoring from 0.1 to 2200 rpm, 1 Form C (NO/NC), 240 V (DC), 240 V (AC), 3UG4651-2AW30
Order No.: 27H9017
EAN: 4011209682047
MPN:
3UG4651-2AW30
3UG46512AW30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
313.1961 € *
Standard delivery time from the manufacturer is: On Request
Digital monitoring relay Speed monitoring from 0.1 to 2200 rpm Overshoot and undershoot 24 to 240 V AC/DC 50 to 60 Hz DC and AC ON delay 1 to 900 s Tripping delay 0.1 to 99.9 s Hysteresis 0.1 to 99 rpm 1 change-over contact with or without fault buffer spring-type connection system Speed monitoring relay with digital setting SIRIUS 3UG4 for speed monitoring for overshooting and undershooting, e.g. in the event of slip or tear in a belt drive, also suitable for slowly rotating motors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | speed monitoring from 0.1 to 2200 rpm | |
| Contact type | 1 Form C (NO/NC) | |
| Coil voltage (DC) | 240 V | |
| Coil voltage (AC) | 240 V | |
| Connection | spring-clamp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |