3UG4651-1AW30 | Siemens
Monitoring relays, speed monitoring from 0.1 to 2200 rpm, 1 Form C (NO/NC), 240 V (DC), 240 V (AC), 3UG4651-1AW30
Order No.: 27H9015
EAN: 4011209667457
MPN:
3UG4651-1AW30
3UG46511AW30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
301.0224 € *
Standard delivery time from the manufacturer is: On Request
Digital monitoring relay Speed monitoring from 0.1 to 2200 rpm Overshoot and undershoot 24 to 240 V AC/DC 50 to 60 Hz DC and AC ON delay 1 to 900 s Tripping delay 0.1 to 99.9 s Hysteresis 0.1 to 99 rpm 1 change-over contact with or without fault buffer screw terminal Successor product for 3UG3051 Speed monitoring relay with digital setting SIRIUS 3UG4 for speed monitoring for overshooting and undershooting, e.g. in the event of slip or tear in a belt drive, also suitable for slowly rotating motors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | speed monitoring from 0.1 to 2200 rpm | |
| Contact type | 1 Form C (NO/NC) | |
| Coil voltage (DC) | 240 V | |
| Coil voltage (AC) | 240 V | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |