3UG4651-1AA30 | Siemens
Monitoring relays, speed monitoring from 0.1 to 2200 rpm, 1 Form C (NO/NC), 24 V (DC), 24 V (AC), 3UG4651-1AA30
Order No.: 27H9014
EAN: 4011209667440
MPN:
3UG4651-1AA30
3UG46511AA30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
281.5421 € *
Standard delivery time from the manufacturer is: On Request
Digital monitoring relay Speed monitoring from 0.1 to 2200 rpm overshoot and undershoot Supply voltage: 24 V AC/DC 50 to 60 Hz DC and AC without galvanic isolation to measuring circuit ON delay 1 to 900 s Tripping delay 0.1 to 99.9 s Hysteresis 0.1 to 99 rpm 1 change-over contact with or without fault buffer screw terminal Successor product for 3UG3051 Speed monitoring relay with digital setting SIRIUS 3UG4 for speed monitoring for overshooting and undershooting, e.g. in the event of slip or tear in a belt drive, also suitable for slowly rotating motors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | speed monitoring from 0.1 to 2200 rpm | |
| Contact type | 1 Form C (NO/NC) | |
| Coil voltage (DC) | 24 V | |
| Coil voltage (AC) | 24 V | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |