3UG4641-2CS20 | Siemens
Current relay, COS-PHI and current monitoring of 90-690 V AC, 2 Form C (NO/NC), 690 V (AC), 5 A, 3UG4641-2CS20
Order No.: 27H9013
EAN: 4011209665163
MPN:
3UG4641-2CS20
3UG46412CS20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
287.98 € *
Standard delivery time from the manufacturer is: On Request
Digital monitoring relay cos phi and current monitoring from 90-690 V AC overshoot and undershoot self-supplied 50 to 60 Hz AC Noise pulses delay 0.1 to 20 s Hysteresis for (I) 0.1 to 2 A 2 change-over contacts with or without fault buffer spring-type connection system Cos phi monitoring relay with digital setting SIRIUS 3UG4 for monitoring the power factor and active current for overshooting, e.g. in the event of soiled filter systems, or for undershooting, e.g. in the event of a torn V-belt or pump idling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | COS-PHI and current monitoring of 90-690 V AC | |
| Contact type | 2 Form C (NO/NC) | |
| switching current | 5 A | |
| Coil voltage (AC) | 690 V | |
| Connection | spring-clamp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |