3UG4632-1AA30 | Siemens
Voltage guard, 10-600 V AC/DC, 1 Form C (NO/NC), 24 V (DC), 24 V (AC), 5 A, 3UG4632-1AA30
Order No.: 27H9006
EAN: 4011209642454
MPN:
3UG4632-1AA30
3UG46321AA30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
199.6463 € *
Standard delivery time from the manufacturer is: On Request
Digital monitoring relay Voltage monitoring, 22.5 mm from 10 to 600 V AC/DC overshoot and undershoot Supply voltage: 24 V AC/DC 50 to 60 Hz DC and AC without galvanic isolation to measuring circuit Noise pulses delay 0.1 to 20 s Hysteresis 0.1 to 300 V 1 change-over contact with or without fault buffer screw terminal Successor product for 3UG3532-1AC.. Voltage monitoring relay with digital setting SIRIUS 3UG4 for monitoring voltages for overshooting and undershooting, e.g. for protecting a system from damage, for protecting batteries against deep discharge or for connecting systems as of a specified voltage.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 10-600 V AC/DC | |
| Contact type | 1 Form C (NO/NC) | |
| switching current | 5 A | |
| Coil voltage (DC) | 24 V | |
| Coil voltage (AC) | 24 V | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |