3UG4631-2AW30 | Siemens
Voltage guard, 0.1-60 V AC/DC, 1 Form C (NO/NC), 240 V (DC), 240 V (AC), 5 A, 3UG4631-2AW30
Order No.: 27H9005
EAN: 4011209642690
MPN:
3UG4631-2AW30
3UG46312AW30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
217.4249 € *
Standard delivery time from the manufacturer is: On Request
Digital monitoring relay Voltage monitoring, 22.5 mm from 0.1-60 V AC/DC overshoot and undershoot 24 to 240 V AC/DC 50 to 60 Hz DC and AC Noise pulses delay 0.1 to 20 s Hysteresis 0.1 to 30 V 1 change-over contact with or without fault buffer spring-type connection system Voltage monitoring relay with digital setting SIRIUS 3UG4 for monitoring voltages for overshooting and undershooting, e.g. for protecting a system from damage, for protecting batteries against deep discharge or for connecting systems as of a specified voltage.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 0.1-60 V AC/DC | |
| Contact type | 1 Form C (NO/NC) | |
| switching current | 5 A | |
| Coil voltage (DC) | 240 V | |
| Coil voltage (AC) | 240 V | |
| Connection | spring-clamp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Dicyclohexyl phthalate | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |