3UG4625-1CW30 | Siemens
Monitoring relays, digital, for residual current monitoring (with current transformer 3UL23), 2 Form C (NO/NC), 240 V (DC), 240 V (AC), 5 A, 3UG4625-1CW30
Order No.: 27H9000
EAN: 4011209912502
MPN:
3UG4625-1CW30
3UG46251CW30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
292.9185 € *
Standard delivery time from the manufacturer is: On Request
Digital monitoring relay for residual current monitoring (with current transformer 3UL23) Setting range 0.03...40 A separate for warning threshold and switch-off value supply voltage 24 ... 240 V AC/DC, 50 .. 60Hz ON delay and tripping delay 0.1 to 20 s Shutdown hysteresis up to 50% Warning hysteresis 5% fixed Width 22.5 mm, 2 change-over contacts with or without fault buffer screw terminal Residual current monitoring relay with digital setting SIRIUS 3UG4 for monitoring plants for residual currents, e.g. due to dust deposits or moisture, porous cables and leads, or capacitive residual currents.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | digital, for residual current monitoring (with current transformer 3UL23) | |
| Contact type | 2 Form C (NO/NC) | |
| switching current | 5 A | |
| Coil voltage (DC) | 240 V | |
| Coil voltage (AC) | 240 V | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |