3UG4622-2AA30 | Siemens
Current relay, 0.1 to 10 A AC/DC, 1 Form C (NO/NC), 24 V (DC), 24 V (AC), 5 Ω, 5 A, 3UG4622-2AA30
Order No.: 27H8998
EAN: 4011209642645
MPN:
3UG4622-2AA30
3UG46222AA30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
210.8085 € *
Standard delivery time from the manufacturer is: On Request
Digital monitoring relay Current monitoring, 22.5 mm from 0.05-10 A AC/DC overshoot and undershoot Supply voltage: 24 V AC/DC 50 to 60 Hz DC and AC without galvanic isolation to measuring circuit ON delay and noise pulses delay 0.1 to 20 s Hysteresis 0.01 to 5 A 1 change-over contact with or without fault buffer spring-type connection system Current monitoring relay with digital setting SIRIUS 3UG4 for monitoring currents for overshooting and undershooting, e.g. for ensuring the functionality of electrical loads or for open-circuit monitoring.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 0.1 to 10 A AC/DC | |
| Contact type | 1 Form C (NO/NC) | |
| switching current | 5 A | |
| Coil voltage (DC) | 24 V | |
| Coil voltage (AC) | 24 V | |
| Coil resistance | 5 Ω | |
| Connection | spring-clamp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead monoxide (lead oxide) | Lead |
| SVHC free | No |