3UG4621-2AA30 | Siemens

Current relay, 2 to 500 mA AC/DC, 1 Form C (NO/NC), 24 V (DC), 24 V (AC), 500 Ω, 5 A, 3UG4621-2AA30

Order No.: 27H8994
EAN: 4011209642621
MPN:
3UG4621-2AA30
3UG46212AA30
3UG4621-2AA30 Siemens Monitoring Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
210.8085 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
210.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
210.8085 €
Digital monitoring relay Current monitoring, 22.5 mm from 2-500 mA AC/DC overshoot and undershoot Supply voltage: 24 V AC/DC 50 to 60 Hz DC and AC without galvanic isolation to measuring circuit ON delay and noise pulses delay 0.1 to 20 s Hysteresis 0.1 to 250 mA 1 change-over contact with or without fault buffer Automatic reset spring-type connection system Current monitoring relay with digital setting SIRIUS 3UG4 for monitoring currents for overshooting and undershooting, e.g. for ensuring the functionality of electrical loads or for open-circuit monitoring.
Technical specifications
Filter Property Value
Version 2 to 500 mA AC/DC
Contact type 1 Form C (NO/NC)
switching current 5 A
Coil voltage (DC) 24 V
Coil voltage (AC) 24 V
Coil resistance 500 Ω
Connection spring-clamp connection
Logistics
Property Value
Customs tariff number 85364190
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead monoxide (lead oxide) | Lead
SVHC free No