3UG4583-2CW31 | Siemens
Insulation monitoring relay, analog adjustable, 2 Form C (NO/NC), 240 V (DC), 240 V (AC), 4 A, 3UG4583-2CW31
Order No.: 27H8980
EAN: 4047621080482
MPN:
3UG4583-2CW31
3UG45832CW31
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
866.8912 € *
Standard delivery time from the manufacturer is: On Request
Insulation monitoring relay for non-grounded (IT) networks up to 400 V AC, 15-400 Hz and up to 600 V DC measuring range 1-100 / 2-200 kOhm supply voltage 24-240 V AC/DC width 45 mm 1 + 1 or 2 changeover contacts spring-loaded terminal (push-in) Insulation monitoring relay with analog setting SIRIUS 3UG4 for monitoring non-grounded (IT) networks for insulation faults, e.g. in systems with strict requirements on availability (chemical industry, automobile manufacture, printing) in shipbuilding and the railway sector or in emergency power supplies.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | analog adjustable | |
| Contact type | 2 Form C (NO/NC) | |
| switching current | 4 A | |
| Coil voltage (DC) | 240 V | |
| Coil voltage (AC) | 240 V | |
| Connection | spring-clamp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |