3UG4583-1CW31 | Siemens
Insulation monitoring relay, analog adjustable, 2 Form C (NO/NC), 240 V (DC), 240 V (AC), 4 A, 3UG4583-1CW31
Order No.: 27H8979
EAN: 4047621080475
MPN:
3UG4583-1CW31
3UG45831CW31
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
866.8912 € *
Standard delivery time from the manufacturer is: On Request
Insulation monitoring relay for non-grounded (IT) networks up to 400 V AC, 15-400 Hz and up to 600 V DC measuring range 1-100 / 2-200 kOhm supply voltage 24-240 V AC/DC width 45 mm 1 + 1 or 2 changeover contacts screw terminal Insulation monitoring relay with analog setting SIRIUS 3UG4 for monitoring non-grounded (IT) networks for insulation faults, e.g. in systems with strict requirements on availability (chemical industry, automobile manufacture, printing) in shipbuilding and the railway sector or in emergency power supplies.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | analog adjustable | |
| Contact type | 2 Form C (NO/NC) | |
| switching current | 4 A | |
| Coil voltage (DC) | 240 V | |
| Coil voltage (AC) | 240 V | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |