3UG4582-1AW31 | Siemens
Insulation monitoring relay, analog adjustable, 1 Form C (NO/NC), 240 V (DC), 240 V (AC), 4 A, 3UG4582-1AW31
Order No.: 27H8977
EAN: 4047621080451
MPN:
3UG4582-1AW31
3UG45821AW31
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
401.9225 € *
Standard delivery time from the manufacturer is: On Request
Insulation monitoring relay for ungrounded (IT) networks up to 250 V AC, 15-400 Hz and up to 300 V DC measuring range 1-100 kohm supply voltage 24-240 V AC/DC 22.5 mm, 1 changeover contact screw terminal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | analog adjustable | |
| Contact type | 1 Form C (NO/NC) | |
| switching current | 4 A | |
| Coil voltage (DC) | 240 V | |
| Coil voltage (AC) | 240 V | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |