3UG4501-2AA30 | Siemens
Monitoring relays, analog, resistance monitoring from 2-200 kΩ, 1 Form C (NO/NC), 24 V (DC), 24 V (AC), 3UG4501-2AA30
Order No.: 27H8955
EAN: 4011209665316
MPN:
3UG4501-2AA30
3UG45012AA30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
142.0146 € *
Standard delivery time from the manufacturer is: On Request
Analog monitoring relay Fill level monitoring Resistance monitoring from 2 to 200 kohm overshoot and undershoot Supply voltage 24 V AC/DC 50 to 60 Hz DC and AC without galvanic isolation to measuring circuit 2-step or 1-step control Tripping delay 0.5 to 10 s 1 change-over contact spring-type connection system Level monitoring relay with analog setting SIRIUS 3UG4 for level monitoring of conductive fluids to protect against overflow, dry running or leakage.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | analog, resistance monitoring from 2-200 kΩ | |
| Contact type | 1 Form C (NO/NC) | |
| Coil voltage (DC) | 24 V | |
| Coil voltage (AC) | 24 V | |
| Connection | spring-clamp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |