3RS2800-2BA40 | Siemens
Temperature relay, universal, display, IO-Link, 2 Form C (NO/NC), 24 V (DC), 5 A, 3RS2800-2BA40
Order No.: 27H8840
EAN: 4047621058849
MPN:
3RS2800-2BA40
3RS28002BA40
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
387.0594 € *
Standard delivery time from the manufacturer is: 2 Weeks
Temperature monitoring relay with display and IO-Link for resistance temperature sensors and thermocouples, 24 V DC, Width 22.5 mm, 2 change-over contacts, Spring-type terminal (push-in) Temperature monitoring relay SIRIUS 3RS2 for the measurement of temperatures in solid, liquid and gaseous media, e.g. for open and closed loop control of processes or for protecting motors and plants against excessive temperatures.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | universal, display, IO-Link | |
| Contact type | 2 Form C (NO/NC) | |
| switching current | 5 A | |
| Coil voltage (DC) | 24 V | |
| Connection | spring-clamp connection | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead | 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |