3RS2600-2BA30 | Siemens
Temperature relay, universal, display, 2 Form C (NO/NC), 24 V (DC), 24 V (AC), 5 A, 3RS2600-2BA30
Order No.: 27H8837
EAN: 4047621058818
MPN:
3RS2600-2BA30
3RS26002BA30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
360.9627 € *
Standard delivery time from the manufacturer is: On Request
Temperature monitoring relay with display for resistance temperature sensors and thermocouples, 24 V AC/DC, Width 22.5 mm, 2 change-over contacts, Spring-type terminal (push-in) Temperature monitoring relay SIRIUS 3RS2 for the measurement of temperatures in solid, liquid and gaseous media, e.g. for open and closed loop control of processes or for protecting motors and plants against excessive temperatures.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | universal, display | |
| Contact type | 2 Form C (NO/NC) | |
| switching current | 5 A | |
| Coil voltage (DC) | 24 V | |
| Coil voltage (AC) | 24 V | |
| Connection | spring-clamp connection | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead | 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |