3RS2500-1AA30 | Siemens
Temperature relay, PT100, thermocouple J, K, 1 Form C (NO/NC), 24 V (DC), 24 V (AC), 5 A, 3RS2500-1AA30
Order No.: 27H8831
EAN: 4047621058757
MPN:
3RS2500-1AA30
3RS25001AA30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
187.782 € *
Standard delivery time from the manufacturer is: On Request
Temperature monitoring relay Pt100, thermocouple J, K 1 threshold value, width 22.5 mm Overshoot and undershoot 24 V AC/DC 1 change-over contact, quiescent current principle Screw terminal Temperature monitoring relay SIRIUS 3RS2 for the measurement of temperatures in solid, liquid and gaseous media, e.g. for open and closed loop control of processes or for protecting motors and plants against excessive temperatures.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PT100, thermocouple J, K | |
| Contact type | 1 Form C (NO/NC) | |
| switching current | 5 A | |
| Coil voltage (DC) | 24 V | |
| Coil voltage (AC) | 24 V | |
| Connection | screw connection | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |