3RR2441-2AA40 | Siemens
Current relay, for IO-Link S00, 1 Form C (NO/NC), 24 V (DC), 3 A, 3RR2441-2AA40
Order No.: 27H8827
EAN: 4011209915855
MPN:
3RR2441-2AA40
3RR24412AA40
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
300.832 € *
Standard delivery time from the manufacturer is: 1 Week
Current monitoring relay for IO-Link, can be mounted to Contactor 3RT2, Size S00 Apparant/active current monitoring 1.6-16 A, 20-400 Hz, 3-phase Supply voltage 24 V DC 1 change-over contact Monitoring for Current overshoot and undershoot Current asymmetry Phase failure, Cable break Phase sequence, Residual current Blocking current, Switching cycle and Operating hours counter Warning and alarm thresholds Auto-reset or manual reset ON delay 0-9999.9 s OFF delay 0-9999.9 s Reclosing delay 0-300 min spring-type connection system Monitoring relays SIRIUS 3RR2 for plugging into SIRIUS 3RT2 contactors or for stand-alone installation for multi-phase current monitoring of the entire plant or of the driven process.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | for IO-Link S00 | |
| Contact type | 1 Form C (NO/NC) | |
| switching current | 3 A | |
| Coil voltage (DC) | 24 V | |
| Connection | spring-clamp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead | 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |