3RR2241-1FW30 | Siemens
Monitoring relays, apparent/active current monitoring 1.6-16 A, 1 Form C (NO/NC), 240 V (DC), 240 V (AC), 3 A, 3RR2241-1FW30
Order No.: 27H3233
EAN: 4011209787285
MPN:
3RR2241-1FW30
3RR22411FW30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
242.998 € *
Standard delivery time from the manufacturer is: On Request
Monitoring relay, can be mounted to Contactor 3RT2, Size S00 standard, digitally adjustable Apparant/active current monitoring 1.6-16 A, 20-400 Hz, 3-phase Supply 24-240 V AC/DC 1 change-over contact, 1 semiconductor output for alarm and warning Monitoring for Current overshoot and undershoot Phase failure, Cable break Phase sequence Residual current Blocking current Warning and alarm thresholds with or without fault buffer ON delay 0-99 s Noise pulse suppression 0-30 s Pause after fault 0-300 min Screw connection system Monitoring relays SIRIUS 3RR2 for plugging into SIRIUS 3RT2 contactors or for stand-alone installation for multi-phase current monitoring of the entire plant or of the driven process.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | apparent/active current monitoring 1.6-16 A | |
| Contact type | 1 Form C (NO/NC) | |
| switching current | 3 A | |
| Coil voltage (DC) | 240 V | |
| Coil voltage (AC) | 240 V | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead monoxide (lead oxide) | Lead | 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |